Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V220P
- RS Stock No.:
- 249-1311
- Mfr. Part No.:
- EEEHB1V220P
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£95.00
(exc. VAT)
£114.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.095 | £95.00 |
*price indicative
- RS Stock No.:
- 249-1311
- Mfr. Part No.:
- EEEHB1V220P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 5.8mm | |
Series | HB | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 5.8mm | ||
Series HB | ||
Tolerance ±20% | ||
Polarised Polar | ||
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
The Panasonic aluminum electrolytic capacitors available in different series. HB series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 1 μF to 1500 μF.
Endurance 105 °C 2000 h
Vibration proof product
AEC-Q200 compliant
RoHS compliant
Vibration proof product
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V220P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP