Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C101UR

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.199£1.99
100 - 490£0.158£1.58
500 +£0.123£1.23

*price indicative

Packaging Options:
RS Stock No.:
249-1283
Mfr. Part No.:
EEEFN1C101UR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.0 x 5.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

700mΩ

Ripple Current

160mA

Automotive Standard

AEC-Q200

Series

FN

FN series V type high temperature lead-free reflow SMD aluminium electrolytic capacitor

Vibration proof product (3G guaranteed) is available upon request

AEC-Q200 compliant

RoHS compliant

Related links