Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H100V

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.85

(exc. VAT)

£7.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.585£5.85
100 - 490£0.546£5.46
500 +£0.502£5.02

*price indicative

Packaging Options:
RS Stock No.:
249-1279
Mfr. Part No.:
EEEFK1H100V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Diameter

6.3mm

Series

FK SMD

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
JP
The Panasonic aluminum electrolytic capacitors available in different series. FK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 47 μF to 6800 μF.

Endurance 105 °C 2000 h
Low impedance
Miniaturized
Vibration proof product
AEC-Q200 compliant
RoHS compliant

Related links