Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKA221I

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.08

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.108£1.08
100 - 490£0.093£0.93
500 +£0.067£0.67

*price indicative

Packaging Options:
RS Stock No.:
249-1241
Mfr. Part No.:
ECEA0JKA221I
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.0mm

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Polarised

Polar

Series

KA-A

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic aluminum electrolytic capacitors available in different series. KA-A series capacitor temperature range is –40 ℃ to +85 ℃. The rated voltage is 4 V to 50 V. Capacitance range 2.2 μF to 470 μF.

Endurance 85 °C 1000 h
7 mm height
RoHS compliant

Related links