Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J101B
- RS Stock No.:
- 240-3916
- Mfr. Part No.:
- EEUFR1J101B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 210 left, ready to ship
- Plus 500 left, shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.335 | £3.35 |
50 - 90 | £0.284 | £2.84 |
100 - 190 | £0.243 | £2.43 |
200 + | £0.183 | £1.83 |
*price indicative
- RS Stock No.:
- 240-3916
- Mfr. Part No.:
- EEUFR1J101B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Length | 12.5mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | FR | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Length 12.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series FR | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 100μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 63V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J101B
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole