Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471YB

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.81

(exc. VAT)

£3.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 45£0.562£2.81
50 - 95£0.468£2.34
100 - 245£0.392£1.96
250 - 495£0.326£1.63
500 +£0.218£1.09

*price indicative

RS Stock No.:
240-3900
Mfr. Part No.:
EEUFR1E471YB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 15mm

Length

15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FR

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FR-A series 470μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 25V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links