Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E332B

Subtotal (1 tape of 250 units)*

£223.75

(exc. VAT)

£268.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
250 +£0.895£223.75

*price indicative

RS Stock No.:
240-3892
Mfr. Part No.:
EEUFR1E332B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Length

25mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Tolerance

±20%

Series

FR

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FR-A series 3300μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 25V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links