Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C102GP
- RS Stock No.:
- 240-3817
- Mfr. Part No.:
- EEEFT1C102GP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | £1.122 | £5.61 |
50 - 95 | £0.924 | £4.62 |
100 - 245 | £0.75 | £3.75 |
250 + | £0.648 | £3.24 |
*price indicative
- RS Stock No.:
- 240-3817
- Mfr. Part No.:
- EEEFT1C102GP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Length | 10.2mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 4.6mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FT SMD | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FT SMD | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- MY
The Panasonic FT series 1000μF aluminium electrolytic capacitors (surface mount type)capacitance has rated voltage 16V.
High reliability
long life
low impedance and high ripple current
long life
low impedance and high ripple current
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C102GP
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C221XP
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220AR