Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL219091105E3

Bulk discount available

Subtotal (1 unit)*

£2.86

(exc. VAT)

£3.43

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 538 unit(s), ready to ship
Units
Per unit
1 - 4£2.86
5 - 9£2.55
10 - 24£2.40
25 +£2.17

*price indicative

Packaging Options:
RS Stock No.:
238-5665
Distrelec Article No.:
302-03-420
Mfr. Part No.:
MAL219091105E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Length

25mm

Diameter

16mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D

Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability

Related links