Vishay 3300 μF Capacitor 16V dc - MAL212515332E3 Axial
- RS Stock No.:
- 238-5604
- Mfr. Part No.:
- MAL212515332E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 568 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £3.88 |
| 5 - 9 | £3.33 |
| 10 - 24 | £3.11 |
| 25 + | £2.63 |
*price indicative
- RS Stock No.:
- 238-5604
- Mfr. Part No.:
- MAL212515332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Packaging | Tape | |
| Height | 30.5mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 15mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 10000 h (Useful Life), 5000 h (Endurance) | |
| Series | 125ALS | |
| Equivalent Series Resistance ESR | 0.088mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 126μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Packaging Tape | ||
Height 30.5mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 15mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Termination Type Axial | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 10000 h (Useful Life), 5000 h (Endurance) | ||
Series 125ALS | ||
Equivalent Series Resistance ESR 0.088mΩ | ||
Tolerance ±20 % | ||
Leakage Current 126μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.22% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 3300 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.
Long useful life 5000h to 1000h at 105°C , high reliability
High ripple current capability
Miniaturized, high CV-product per unit volume
Related links
- Vishay 3300 μF Capacitor 16 V dc - MAL212515332E3 Axial
- Vishay 1000 μF Capacitor 16 V dc - MAL212535102E3 Axial
- Vishay 10000 μF Capacitor 16 V dc - MAL212515103E3 Axial
- Vishay 1000 μF Capacitor 16 V dc, Axial - MAL212015102E3 Axial
- Vishay 1500 μF Capacitor 16 V dc, Axial - MAL202115152E3 Axial
- Vishay 2200 μF Capacitor 16 V dc, Axial - MAL216055222E3 Axial
- Vishay 220 μF Capacitor 16 V dc, Axial - MAL216055221E3 Axial
- Vishay 2700 μF Capacitor 16 V dc, Axial - MAL216055272E3 Axial
