Vishay 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL211650101E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.79

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,020 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 9,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.958£4.79
50 - 120£0.67£3.35
125 - 245£0.574£2.87
250 - 495£0.528£2.64
500 +£0.478£2.39

*price indicative

RS Stock No.:
230-4770
Mfr. Part No.:
MAL211650101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.2 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

8.2mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Leakage Current

24 μA

Series

116 RLL

Ripple Current

240mA

Tolerance

±20%

116 Series


Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)

Related links