Panasonic 22μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ECA2WM220

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.268£6.34
50 - 95£0.772£3.86
100 - 245£0.752£3.76
250 - 495£0.732£3.66
500 +£0.71£3.55

*price indicative

Packaging Options:
RS Stock No.:
228-7300
Mfr. Part No.:
ECA2WM220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

210mA

Tolerance

±20%

Polarised

Polar

Series

M-A

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links