Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM331

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.67

(exc. VAT)

£2.005

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship
  • Plus 90 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.334£1.67
50 - 95£0.20£1.00
100 - 245£0.166£0.83
250 - 495£0.15£0.75
500 +£0.134£0.67

*price indicative

Packaging Options:
RS Stock No.:
228-6789
Mfr. Part No.:
ECA1VM331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Series

M-A

Ripple Current

440mA

Leakage Current

3 μA

Polarised

Polar

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links