Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM100
- RS Stock No.:
- 228-6717
- Mfr. Part No.:
- ECA1VM100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.70
(exc. VAT)
£0.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,015 unit(s) ready to ship
- Plus 315 unit(s) ready to ship from another location
- Plus 53,490 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | £0.14 | £0.70 |
250 - 495 | £0.13 | £0.65 |
500 - 2495 | £0.122 | £0.61 |
2500 - 4995 | £0.114 | £0.57 |
5000 + | £0.104 | £0.52 |
*price indicative
- RS Stock No.:
- 228-6717
- Mfr. Part No.:
- ECA1VM100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Series | M-A | |
Leakage Current | 3 μA | |
Ripple Current | 60mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Dissipation Factor | 150% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Series M-A | ||
Leakage Current 3 μA | ||
Ripple Current 60mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 150% | ||
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole - ECA1VM100
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V471B
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V221L
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V222L