Panasonic 100μF Polymer Aluminium Polymer Capacitor 16V dc, Surface Mount - 16SVPG100M
- RS Stock No.:
- 223-7688
- Mfr. Part No.:
- 16SVPG100M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-7688
- Mfr. Part No.:
- 16SVPG100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 5.9x5.3mm | |
Length | 5.9mm | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 5.9x5.3mm | ||
Length 5.9mm | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 100 μF capacitance.
Long life
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Superior temperature characteristics
High voltage and high reliability
Pb free compliant