Panasonic 150μF Polymer Aluminium Polymer Capacitor 16V dc, Radial, Through Hole - 16SEPG150M
- RS Stock No.:
- 223-7684
- Mfr. Part No.:
- 16SEPG150M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 500 units)*
£310.50
(exc. VAT)
£372.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.621 | £310.50 |
1000 - 1000 | £0.603 | £301.50 |
1500 + | £0.587 | £293.50 |
*price indicative
- RS Stock No.:
- 223-7684
- Mfr. Part No.:
- 16SEPG150M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Polymer | |
Dimensions | 5 (Dia.) x 9mm | |
Length | 9mm | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Series | SEPG | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Polymer | ||
Dimensions 5 (Dia.) x 9mm | ||
Length 9mm | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Series SEPG | ||
Polarised Polar | ||
Tolerance ±20% | ||
The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 150μFcapacitance.
Long life
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Related links
- Panasonic 150μF Polymer Aluminium Polymer Capacitor 16V dc Through Hole - 16SEPG150M
- Nichicon 220μF Polymer Capacitor 16V dc Through Hole - PLX1C221MDL1
- Nichicon 150μF Polymer Capacitor 16V dc Through Hole - PLX1C151MCL1
- Wurth Elektronik 560μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - PLF1C471MDO1
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RNS1C470MDS1JX