Panasonic 120μF Conductive Polymer Aluminium Solid Capacitor 35V dc, Surface Mount - 35SVPT120M
- RS Stock No.:
- 211-1983
- Mfr. Part No.:
- 35SVPT120M
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-1983
- Mfr. Part No.:
- 35SVPT120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 120µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 10x12.6mm | |
Length | 12.6mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Series | SVPT | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 120µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 10x12.6mm | ||
Length 12.6mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Series SVPT | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.
–55°C to +105°C operating temperature
±20% capacitance tolerance
±20% capacitance tolerance
Related links
- Panasonic 120μF Conductive Polymer Aluminium Solid Capacitor 35V dc, Surface Mount - 35SVPT120M
- Panasonic 39μF Conductive Polymer Aluminium Solid Capacitor 35V dc, Surface Mount - 35SVPT39M
- Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 35V dc, Surface Mount - 35SVPT82M
- Nichicon 150μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 35V dc, Surface Mount - PCR1V151MCL6GS
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPT1500M
- Panasonic 68μF Conductive Polymer Aluminium Solid Capacitor 50V dc, Surface Mount - 50SVPT68M
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPE820M
- Panasonic 180μF Conductive Polymer Aluminium Solid Capacitor 25V dc, Surface Mount - 25SVPT180M