Panasonic 180μF Conductive Polymer Aluminium Solid Capacitor 20V dc, Surface Mount - 20SVPT180M

Bulk discount available

Subtotal (1 tape of 2 units)*

£2.84

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 748 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 18£1.42£2.84
20 - 98£0.855£1.71
100 - 248£0.76£1.52
250 - 498£0.74£1.48
500 +£0.72£1.44

*price indicative

Packaging Options:
RS Stock No.:
211-1958
Mfr. Part No.:
20SVPT180M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

8x6.9mm

Length

6.9mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

SVPT

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.

–55°C to +105°C operating temperature
±20% capacitance tolerance

Related links