Panasonic 1000μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT1000M

Subtotal (1 reel of 400 units)*

£483.20

(exc. VAT)

£580.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£1.208£483.20

*price indicative

RS Stock No.:
211-1947
Mfr. Part No.:
16SVPT1000M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10x12.6mm

Length

12.6mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Series

SVPT

Tolerance

±20%

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.

–55°C to +105°C operating temperature
±20% capacitance tolerance

Related links