Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEHAZS1H221B
- RS Stock No.:
- 210-5754
- Mfr. Part No.:
- EEHAZS1H221B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£2.92
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 428 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | £1.46 | £2.92 |
10 - 48 | £0.87 | £1.74 |
50 - 98 | £0.75 | £1.50 |
100 - 248 | £0.675 | £1.35 |
250 + | £0.66 | £1.32 |
*price indicative
- RS Stock No.:
- 210-5754
- Mfr. Part No.:
- EEHAZS1H221B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 10 (Dia.) x 15.7 x 0.8mm | |
Length | 15.7mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Series | ZS-A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 15.7 x 0.8mm | ||
Length 15.7mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Series ZS-A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 50 V voltage. It has 220μF of capacitance which size code is G16 and has and ultra low ESR between 11 mΩ and 19 mΩ
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current / Low ESR)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZS1H221B
- Panasonic 220μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZS1H221B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZT1H101B
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZF1H560B
- Panasonic 120μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZC1H121B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZE1H101B
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZC1H470B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZF1H101B