Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZS1H151B
- RS Stock No.:
- 210-5750
- Mfr. Part No.:
- EEHAZS1H151B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-5750
- Mfr. Part No.:
- EEHAZS1H151B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Hybrid | |
Dimensions | 10 x 11.7 x 0.8mm | |
Length | 11.7mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Hybrid | ||
Dimensions 10 x 11.7 x 0.8mm | ||
Length 11.7mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 50 V voltage. It has 150μF of capacitance which size code is G12 and has and ultra low ESR between 11 mΩ and 19 mΩ
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current / Low ESR)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant