Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEHAZF1H101B

Subtotal (1 box of 500 units)*

£357.50

(exc. VAT)

£429.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 999,999,000 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.715£357.50

*price indicative

RS Stock No.:
210-5715
Mfr. Part No.:
EEHAZF1H101B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

10mm

Maximum Operating Temperature

+150°C

Lead Pitch

5mm

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

ZF-A

Polarised

Polar

COO (Country of Origin):
JP
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 50 V voltage. It has 100μF of capacitance which size code is G and has and ultra low ESR between 20 mΩ and 40 mΩ.

High temperature compared with ZC series
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor

Related links