Vishay 120μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL212637121E3
- RS Stock No.:
- 205-0267
- Mfr. Part No.:
- MAL212637121E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.44
(exc. VAT)
£5.32
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 160 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £2.22 | £4.44 |
20 - 48 | £1.825 | £3.65 |
50 - 98 | £1.735 | £3.47 |
100 - 198 | £1.505 | £3.01 |
200 + | £1.33 | £2.66 |
*price indicative
- RS Stock No.:
- 205-0267
- Mfr. Part No.:
- MAL212637121E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 120µF | |
Voltage | 40V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8x18mm | |
Length | 18mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 120µF | ||
Voltage 40V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8x18mm | ||
Length 18mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- AT
The Vishay 120μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.
Extra long life
High ripple current
High temperature
High ripple current
High temperature
Related links
- Vishay 120μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212637121E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG124KJ422AQL1
- KEMET 3000μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG225KJ4300QE1
- Vishay 560μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617561E3
- Vishay 2700μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617272E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137479E3
- Vishay 22μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137229E3
- Vishay 100μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL203137101E3