Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K820UP

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,830 unit(s) ready to ship
  • Plus 999,996,160 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.347£3.47
100 - 240£0.251£2.51
250 +£0.236£2.36

*price indicative

Packaging Options:
RS Stock No.:
204-3412
Mfr. Part No.:
EEEFN1K820UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Series

FN-V

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 82 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links