Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K470UP

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.295£2.95
100 - 240£0.201£2.01
250 +£0.182£1.82

*price indicative

Packaging Options:
RS Stock No.:
204-3410
Mfr. Part No.:
EEEFN1K470UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Tolerance

±20%

Polarised

Polar

Series

FN-V

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 47 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links