Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFN1V561UP
- RS Stock No.:
- 204-3401
- Mfr. Part No.:
- EEEFN1V561UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 2,690 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.448 | £4.48 |
100 - 240 | £0.323 | £3.23 |
250 + | £0.305 | £3.05 |
*price indicative
- RS Stock No.:
- 204-3401
- Mfr. Part No.:
- EEEFN1V561UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Length | 10.2mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 4.6mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FN-V | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FN-V | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 560 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFN1V561UP
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G