Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R
- RS Stock No.:
- 204-3388
- Mfr. Part No.:
- EEEFN1E220R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 20 units)*
£2.54
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,520 unit(s) ready to ship
- Plus 999,995,460 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | £0.127 | £2.54 |
100 - 240 | £0.079 | £1.58 |
260 - 980 | £0.076 | £1.52 |
1000 + | £0.074 | £1.48 |
*price indicative
- RS Stock No.:
- 204-3388
- Mfr. Part No.:
- EEEFN1E220R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 x 5.8mm | |
Length | 5.8mm | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1mm | |
Tolerance | ±20% | |
Series | FN-V | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.8mm | ||
Length 5.8mm | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Tolerance ±20% | ||
Series FN-V | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 22 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL216099602E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS