Panasonic 68μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C680R
- RS Stock No.:
- 204-3384
- Mfr. Part No.:
- EEEFN1C680R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-3384
- Mfr. Part No.:
- EEEFN1C680R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 x 5.8mm | |
Length | 5.8mm | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.5mm | |
Polarised | Polar | |
Series | FN-V | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 5.8mm | ||
Length 5.8mm | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.5mm | ||
Polarised Polar | ||
Series FN-V | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 68 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant