Panasonic 33μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C330R

Bulk discount available

Subtotal (1 pack of 20 units)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.164£3.28
100 - 240£0.10£2.00
260 - 980£0.094£1.88
1000 +£0.091£1.82

*price indicative

Packaging Options:
RS Stock No.:
204-3382
Mfr. Part No.:
EEEFN1C330R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 x 5.8mm

Length

5.8mm

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Polarised

Polar

Series

FN-V

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 33 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links