Panasonic 33μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C330R

Subtotal (1 reel of 2000 units)*

£200.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.10£200.00

*price indicative

RS Stock No.:
204-3381
Mfr. Part No.:
EEEFN1C330R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 x 5.8mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Ripple Current

90mA

Automotive Standard

AEC-Q200

Series

FN-V

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

1.35Ω

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 33 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links