Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A101UR
- RS Stock No.:
- 204-3373
- Mfr. Part No.:
- EEEFN1A101UR
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£114.00
(exc. VAT)
£137.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.114 | £114.00 |
*price indicative
- RS Stock No.:
- 204-3373
- Mfr. Part No.:
- EEEFN1A101UR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 x 5.8mm | |
Length | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.5mm | |
Ripple Current | 160mA | |
Automotive Standard | AEC-Q200 | |
Series | FN-V | |
Tolerance | ±20% | |
Polarised | Polar | |
Equivalent Series Resistance | 700mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.5mm | ||
Ripple Current 160mA | ||
Automotive Standard AEC-Q200 | ||
Series FN-V | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 700mΩ | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 100 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A101UR
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHB1A680AP