Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- RS Stock No.:
- 204-3369
- Mfr. Part No.:
- EEEFN1A470UR
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.10 | £200.00 |
*price indicative
- RS Stock No.:
- 204-3369
- Mfr. Part No.:
- EEEFN1A470UR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 x 5.8mm | |
Length | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1mm | |
Equivalent Series Resistance | 1.35Ω | |
Ripple Current | 90mA | |
Automotive Standard | AEC-Q200 | |
Series | FN-V | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Equivalent Series Resistance 1.35Ω | ||
Ripple Current 90mA | ||
Automotive Standard AEC-Q200 | ||
Series FN-V | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 47 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHB1A680AP
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865090240001
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P