Panasonic 33μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J330R
- RS Stock No.:
- 204-3363
- Mfr. Part No.:
- EEEFN0J330R
- Brand:
- Panasonic
Subtotal (1 pack of 20 units)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.151 | £3.02 |
*price indicative
- RS Stock No.:
- 204-3363
- Mfr. Part No.:
- EEEFN0J330R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 x 5.8mm | |
Length | 5.8mm | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1mm | |
Tolerance | ±20% | |
Series | FN-V | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.8mm | ||
Length 5.8mm | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Tolerance ±20% | ||
Series FN-V | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 33 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J330R
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J102AP
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J471L