Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225757101E3
- RS Stock No.:
- 197-2220
- Mfr. Part No.:
- MAL225757101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£11.27
(exc. VAT)
£13.524
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,998 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £5.635 | £11.27 |
10 - 18 | £5.185 | £10.37 |
20 - 48 | £4.96 | £9.92 |
50 - 98 | £4.625 | £9.25 |
100 + | £4.23 | £8.46 |
*price indicative
- RS Stock No.:
- 197-2220
- Mfr. Part No.:
- MAL225757101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22x30mm | |
Length | 30mm | |
Diameter | 22mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22x30mm | ||
Length 30mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225757101E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25