Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225756221E3

Subtotal (1 unit)*

£1.87

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,037 unit(s), ready to ship
Units
Per unit
1 +£1.87

*price indicative

RS Stock No.:
197-2211
Distrelec Article No.:
301-79-235
Mfr. Part No.:
MAL225756221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22x45mm

Length

45mm

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

COO (Country of Origin):
CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.

Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available

Related links