Vishay 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225756121E3

Discontinued
RS Stock No.:
197-2208
Mfr. Part No.:
MAL225756121E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

120µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22x30mm

Length

30mm

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.

Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available