Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL225753471E3
- RS Stock No.:
- 197-2206
- Mfr. Part No.:
- MAL225753471E3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-2206
- Mfr. Part No.:
- MAL225753471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 250V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22x40mm | |
Length | 40mm | |
Diameter | 22mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22x40mm | ||
Length 40mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL225753471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A271BB250
- KEMET 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC80A102DF250
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ELXS251VSN102MR40S
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A821EB250
- CHEMI-CON 1800μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN182MA50S
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E681MELC35