Vishay 1500 μF Capacitor 200V dc, Snap-in - MAL225722152E3

Bulk discount available

Subtotal (1 box of 50 units)*

£306.75

(exc. VAT)

£368.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50£6.135£306.75
100 - 200£5.521£276.05
250 +£5.214£260.70

*price indicative

RS Stock No.:
197-2201
Mfr. Part No.:
MAL225722152E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1500μF

Voltage

200V dc

Mount Type

Snap-in

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

85°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Series

257

Automotive Standard

No

Tolerance

±20 %

The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.

Up to 500 V

Useful life: 5000 h at 85 °C

Polarized aluminium electrolytic capacitors, non-solid electrolyte

Keyed polarity version available

Related links