Vishay 1000 μF Capacitor 200V dc, Snap-in - MAL225742102E3

Bulk discount available

Subtotal (1 box of 100 units)*

£429.50

(exc. VAT)

£515.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
100 - 100£4.295£429.50
200 +£3.866£386.60

*price indicative

RS Stock No.:
197-2199
Mfr. Part No.:
MAL225742102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

200V dc

Mount Type

Snap-in

Packaging

Cardboard Box

Polarity

Polar

Height

25mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Pin Count

2

Capacitor Ripple Current

2.8A

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Width

25mm

Lifetime

5000 h

Standards/Approvals

RoHS

Series

257

Automotive Standard

No

Equivalent Series Resistance ESR

180mΩ

Leakage Current

1.6mA

Tolerance

±20 %

The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and Switched Mode power supplies.

Up to 500 V

Useful life: 5000 h at 85 °C

Polarized aluminium electrolytic capacitors, non-solid electrolyte

Keyed polarity version available

Related links