Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
- RS Stock No.:
- 187-6507
- Mfr. Part No.:
- MAL250117332E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£80.44
(exc. VAT)
£96.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £80.44 |
2 - 4 | £78.84 |
5 - 9 | £73.19 |
10 - 24 | £67.57 |
25 + | £62.74 |
*price indicative
- RS Stock No.:
- 187-6507
- Mfr. Part No.:
- MAL250117332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 3300µF | |
Voltage | 450V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 65 Dia. x 104.8mm | |
Height | 104.8mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 65mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 5000h | |
Lead Pitch | 28.5mm | |
Ripple Current | 11.2A | |
Polarised | Polar | |
Equivalent Series Resistance | 55mΩ | |
Leakage Current | 2.97 mA | |
Tolerance | ±20% | |
Series | 501 PGM-ST | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 3300µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 65 Dia. x 104.8mm | ||
Height 104.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Lead Pitch 28.5mm | ||
Ripple Current 11.2A | ||
Polarised Polar | ||
Equivalent Series Resistance 55mΩ | ||
Leakage Current 2.97 mA | ||
Tolerance ±20% | ||
Series 501 PGM-ST | ||
Aluminium Capacitors, Power General Purpose Miniaturized Screw Terminal
Useful life: 5000 h at +85 °C
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Related links
- Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- Nichicon 10000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W103MSEJ
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- Vishay 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117472E3
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W332MSEH