Vishay 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL205655103E3
- RS Stock No.:
- 180-1999
- Mfr. Part No.:
- MAL205655103E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 690 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.58 |
10 - 24 | £7.13 |
25 - 49 | £6.67 |
50 - 99 | £6.21 |
100 + | £5.60 |
*price indicative
- RS Stock No.:
- 180-1999
- Mfr. Part No.:
- MAL205655103E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10000µF | |
Voltage | 16V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Leakage Current | 324 μA, 964 μA | |
Ripple Current | 3.02A | |
Series | 056 PSM-SI | |
Tolerance | ±20% | |
Equivalent Series Resistance | 47mΩ | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10000µF | ||
Voltage 16V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Leakage Current 324 μA, 964 μA | ||
Ripple Current 3.02A | ||
Series 056 PSM-SI | ||
Tolerance ±20% | ||
Equivalent Series Resistance 47mΩ | ||
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC


Related links
- Vishay 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL205655103E3
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - LGU1C223MELA
- EPCOS 68000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - B41231A4689M060
- EPCOS 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - B41231A4109M060
- EPCOS 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - B41252A4109M060
- Vishay 10000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL225615103E3
- Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL205655223E3
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - EKMQ160ELL471MHB5D