Panasonic 180μF Polymer Aluminium Polymer Capacitor 16V dc, Surface Mount - 16SVPS180M
- RS Stock No.:
- 179-9229
- Mfr. Part No.:
- 16SVPS180M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-9229
- Mfr. Part No.:
- 16SVPS180M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 180µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 10 Dia. x 7.9mm | |
Height | 7.9mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | SVPS | |
Ripple Current | 3.43A | |
Polarised | Polar | |
Leakage Current | 576 μA | |
Equivalent Series Resistance | 29mΩ | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 10 Dia. x 7.9mm | ||
Height 7.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series SVPS | ||
Ripple Current 3.43A | ||
Polarised Polar | ||
Leakage Current 576 μA | ||
Equivalent Series Resistance 29mΩ | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
Pb-free
Long life
Superior temperature characteristics
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h