Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E681

Bulk discount available

Subtotal (1 bag of 200 units)*

£96.40

(exc. VAT)

£115.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.482£96.40
400 +£0.466£93.20

*price indicative

RS Stock No.:
179-3151
Mfr. Part No.:
EEUFP1E681
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Ripple Current

2500mArms

Tolerance

±20%

Series

FP

Leakage Current

170 (Maximum) μA

Equivalent Series Resistance

60mΩ

Polarised

Polar

Dissipation Factor

0.14%

COO (Country of Origin):
MY
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h

Related links