Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc - EEUFR1H101B
- RS Stock No.:
- 176-6398
- Mfr. Part No.:
- EEUFR1H101B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6398
- Mfr. Part No.:
- EEUFR1H101B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 50V dc | |
Technology | Aluminium Electrolytic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Leakage Current | 50 μA | |
Polarised | Polar | |
Ripple Current | 870mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Leakage Current 50 μA | ||
Polarised Polar | ||
Ripple Current 870mA | ||
The Panasonic FR-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 8200μF maximum.
Operating temperature -40°C to +105°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%