Panasonic 47μF Electrolytic Capacitor 25V dc - EEE1EA470WP
- RS Stock No.:
- 176-6377
- Mfr. Part No.:
- EEE1EA470WP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6377
- Mfr. Part No.:
- EEE1EA470WP
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Technology | Electrolytic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Leakage Current | 11.7 μA | |
Ripple Current | 70mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Technology Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Leakage Current 11.7 μA | ||
Ripple Current 70mA | ||
RoHS Status: Not Applicable