Panasonic 100μF Electrolytic Capacitor 10V dc - EEE1AA101WAR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-6371
Mfr. Part No.:
EEE1AA101WAR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

10V dc

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

50mA

Leakage Current

10 μA

Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (⌀8 mm and larger)