Panasonic 220μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K221B
- RS Stock No.:
- 176-3933
- Mfr. Part No.:
- EEUFS1K221B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-3933
- Mfr. Part No.:
- EEUFS1K221B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 80V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 Dia. x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Ripple Current | 1.12A | |
Series | FS | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV (After 2 Minutes) μA | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 80V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 Dia. x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Ripple Current 1.12A | ||
Series FS | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h