Panasonic 150μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K151B

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-3909
Mfr. Part No.:
EEUFS1K151B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

80V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 Dia. x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

0.01 CV (After 2 Minutes) μA

Polarised

Polar

Ripple Current

930mA

Series

FS

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h