Panasonic 56μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K560B

RS Stock No.:
176-3889
Mfr. Part No.:
EEUFS1K560B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

56µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Leakage Current

0.01 CV (After 2 Minutes) μA

Ripple Current

490mA

Polarised

Polar

Tolerance

±20%

Series

FS

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h