Panasonic 68μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K680B

Bulk discount available

Subtotal (1 pack of 20 units)*

£6.14

(exc. VAT)

£7.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 40£0.307£6.14
60 - 80£0.251£5.02
100 +£0.201£4.02

*price indicative

RS Stock No.:
176-3877
Mfr. Part No.:
EEUFS1K680B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Ripple Current

590mA

Leakage Current

0.01 CV (After 2 Minutes) μA

Series

FS

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links